09140023061 | |
---|---|
DigiKey Part Number | 1195-09140023061-ND |
Manufacturer | |
Manufacturer Product Number | 09140023061 |
Description | HAN M12 MODULE MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140023061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥76.72100 | ¥767.21 |
26 | ¥72.27769 | ¥1,879.22 |
50 | ¥70.42380 | ¥3,521.19 |
100 | ¥68.56990 | ¥6,856.99 |
250 | ¥61.15680 | ¥15,289.20 |
500 | ¥57.45040 | ¥28,725.20 |
1,000 | ¥50.77879 | ¥50,778.79 |