09140023003 | |
---|---|
DigiKey Part Number | 1195-6998-ND |
Manufacturer | |
Manufacturer Product Number | 09140023003 |
Description | HAN 31AMP C 2PIN MODULE MALE CRI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 31A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.09300 | ¥790.93 |
26 | ¥74.51038 | ¥1,937.27 |
50 | ¥72.60100 | ¥3,630.05 |
100 | ¥70.68970 | ¥7,068.97 |
250 | ¥63.04800 | ¥15,762.00 |
500 | ¥59.22684 | ¥29,613.42 |
1,000 | ¥52.34883 | ¥52,348.83 |