09140006463 | |
---|---|
DigiKey Part Number | 1195-6146-ND |
Manufacturer | |
Manufacturer Product Number | 09140006463 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006463 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.41000 | ¥288.41 |
10 | ¥252.54200 | ¥2,525.42 |
30 | ¥241.62533 | ¥7,248.76 |
50 | ¥233.83160 | ¥11,691.58 |
100 | ¥226.03730 | ¥22,603.73 |
250 | ¥213.56624 | ¥53,391.56 |