09110013111 | |
---|---|
DigiKey Part Number | 09110013111-ND |
Manufacturer | |
Manufacturer Product Number | 09110013111 |
Description | MODULE FEMALE 1POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09110013111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 4000V | |
Current Rating (Amps) | 650A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |