09110013101 | |
---|---|
DigiKey Part Number | 1195-4372-ND |
Manufacturer | |
Manufacturer Product Number | 09110013101 |
Description | MODULE FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09110013101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 4000V | |
Current Rating (Amps) | 350A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.19000 | ¥179.19 |
10 | ¥155.31700 | ¥1,553.17 |
25 | ¥147.21080 | ¥3,680.27 |
50 | ¥145.07780 | ¥7,253.89 |
100 | ¥128.00980 | ¥12,800.98 |
250 | ¥119.47556 | ¥29,868.89 |
500 | ¥116.91528 | ¥58,457.64 |