09110009955 | |
---|---|
DigiKey Part Number | 1195-6989-ND |
Manufacturer | |
Manufacturer Product Number | 09110009955 |
Description | FRAME ASSEMBLY SZ48B FOR 4MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Assembly Frame Module Size 48B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009955 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 48B | |
Frame Type | Assembly Frame Module | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.45000 | ¥820.45 |
10 | ¥752.90200 | ¥7,529.02 |
25 | ¥723.94680 | ¥18,098.67 |
50 | ¥699.81680 | ¥34,990.84 |
100 | ¥661.20590 | ¥66,120.59 |