09110009932 | |
---|---|
DigiKey Part Number | 09110009932-ND |
Manufacturer | |
Manufacturer Product Number | 09110009932 |
Description | HAN HC MODULAR 250 3PIN FEMALE F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009932 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.10000 | ¥482.10 |
10 | ¥442.42000 | ¥4,424.20 |
25 | ¥425.40440 | ¥10,635.11 |
50 | ¥411.22420 | ¥20,561.21 |
100 | ¥388.53620 | ¥38,853.62 |