09110007123 | |
---|---|
DigiKey Part Number | 1195-4077-ND |
Manufacturer | |
Manufacturer Product Number | 09110007123 |
Description | CONTACT H.D. CRIMP PIN 2/0AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
10 | ¥136.48000 | ¥1,364.80 |
26 | ¥130.58000 | ¥3,395.08 |
50 | ¥126.36860 | ¥6,318.43 |
100 | ¥122.15610 | ¥12,215.61 |
250 | ¥115.41672 | ¥28,854.18 |
500 | ¥112.04676 | ¥56,023.38 |