09110007120 | |
---|---|
DigiKey Part Number | 1195-4074-ND |
Manufacturer | |
Manufacturer Product Number | 09110007120 |
Description | CONTACT H.D. CRIMP PIN 3AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 3 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.93000 | ¥164.93 |
10 | ¥142.91100 | ¥1,429.11 |
26 | ¥135.45077 | ¥3,521.72 |
50 | ¥133.48660 | ¥6,674.33 |
100 | ¥117.78180 | ¥11,778.18 |
250 | ¥109.92996 | ¥27,482.49 |
500 | ¥107.57446 | ¥53,787.23 |