09110006679 | |
---|---|
DigiKey Part Number | 1195-09110006679-ND |
Manufacturer | |
Manufacturer Product Number | 09110006679 |
Description | 300A FEMALE CONTACT WITH M8 SCRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006679 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Axial Screw | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.91000 | ¥160.91 |
10 | ¥140.90800 | ¥1,409.08 |
25 | ¥134.81640 | ¥3,370.41 |
50 | ¥130.46880 | ¥6,523.44 |
100 | ¥126.11940 | ¥12,611.94 |
250 | ¥119.16104 | ¥29,790.26 |
500 | ¥115.68202 | ¥57,841.01 |