09110006635 | |
---|---|
DigiKey Part Number | 1195-09110006635-ND |
Manufacturer | |
Manufacturer Product Number | 09110006635 |
Description | 300A FEMALE CRIMP CONTACT 70MM2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 70mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006635 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 70mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.16000 | ¥166.16 |
10 | ¥145.47300 | ¥1,454.73 |
26 | ¥139.18577 | ¥3,618.83 |
50 | ¥134.69680 | ¥6,734.84 |
100 | ¥130.20690 | ¥13,020.69 |
250 | ¥123.02344 | ¥30,755.86 |
500 | ¥119.43146 | ¥59,715.73 |