09110006190 | |
---|---|
DigiKey Part Number | 09110006190-ND |
Manufacturer | |
Manufacturer Product Number | 09110006190 |
Description | HAN HC250 PE MALE CONTACT 16MM |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Ground | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |