09110006130 | |
---|---|
DigiKey Part Number | 09110006130-ND |
Manufacturer | |
Manufacturer Product Number | 09110006130 |
Description | CONTACT H.D. PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 6.0mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6.0mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥87.06500 | ¥870.65 |
30 | ¥83.71533 | ¥2,511.46 |
50 | ¥80.36740 | ¥4,018.37 |
100 | ¥75.90210 | ¥7,590.21 |
250 | ¥69.20504 | ¥17,301.26 |
500 | ¥64.74038 | ¥32,370.19 |
1,000 | ¥59.38250 | ¥59,382.50 |