09062482834 | |
---|---|
DigiKey Part Number | 1195-4322-ND |
Manufacturer | |
Manufacturer Product Number | 09062482834 |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482834 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
20 | ¥89.66750 | ¥1,793.35 |
40 | ¥86.21925 | ¥3,448.77 |
60 | ¥82.77117 | ¥4,966.27 |
100 | ¥78.17290 | ¥7,817.29 |
260 | ¥71.27500 | ¥18,531.50 |
500 | ¥66.67658 | ¥33,338.29 |
1,000 | ¥61.15861 | ¥61,158.61 |