09060006464 | |
---|---|
DigiKey Part Number | 1195-1250-ND |
Manufacturer | |
Manufacturer Product Number | 09060006464 |
Description | CONTACT SOCKET POWER 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060006464 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.77614 | ¥4,776.14 |