V635LP-B-D-EN-125-M20-N | |
---|---|
DigiKey Part Number | 5147-V635LP-B-D-EN-125-M20-N-ND |
Manufacturer | |
Manufacturer Product Number | V635LP-B-D-EN-125-M20-N |
Description | VIKILIT PCB RET. 125MM ELEC.NI. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V635LP-B-D-EN-125-M20-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.09000 | ¥186.09 |
5 | ¥175.16000 | ¥875.80 |
10 | ¥164.20900 | ¥1,642.09 |
25 | ¥153.26320 | ¥3,831.58 |
50 | ¥150.52760 | ¥7,526.38 |
100 | ¥147.79020 | ¥14,779.02 |
250 | ¥145.60100 | ¥36,400.25 |
500 | ¥142.31682 | ¥71,158.41 |