S2H048000F3CHC-T | |
---|---|
DigiKey Part Number | 3226-S2H048000F3CHC-TTR-ND - Tape & Reel (TR) 3226-S2H048000F3CHC-TCT-ND - Cut Tape (CT) 3226-S2H048000F3CHC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2H048000F3CHC-T |
Description | HSO221S/48MHZ/3.3V/30PPM/-30~85C |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.15000 | ¥71.50 |
50 | ¥6.44740 | ¥322.37 |
100 | ¥6.16760 | ¥616.76 |
500 | ¥5.56490 | ¥2,782.45 |
1,000 | ¥5.32482 | ¥5,324.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48201 | ¥13,446.03 |
6,000 | ¥4.32746 | ¥25,964.76 |
15,000 | ¥4.17291 | ¥62,593.65 |