RZVS1926BK1 | |
---|---|
DigiKey Part Number | HM2285-ND |
Manufacturer | |
Manufacturer Product Number | RZVS1926BK1 |
Description | SHELF FIXED 25.8X17.8X1.3" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 25.840" L x 17.750" W x 1.310" H (656.34mm x 450.85mm x 33.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RZVS1926BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 25.840" L x 17.750" W x 1.310" H (656.34mm x 450.85mm x 33.27mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.54000 | ¥892.54 |
5 | ¥833.03400 | ¥4,165.17 |
10 | ¥818.15700 | ¥8,181.57 |
25 | ¥803.28320 | ¥20,082.08 |
50 | ¥791.38340 | ¥39,569.17 |
100 | ¥773.53330 | ¥77,353.33 |