RZ0308C | |
---|---|
DigiKey Part Number | 164-RZ0308C-ND |
Manufacturer | |
Manufacturer Product Number | RZ0308C |
Description | ABS 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.80000 | ¥82.80 |
5 | ¥80.96600 | ¥404.83 |