RZ0256 | |
---|---|
DigiKey Part Number | 164-RZ0256-ND |
Manufacturer | |
Manufacturer Product Number | RZ0256 |
Description | PC WHT 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
5 | ¥89.17800 | ¥445.89 |
10 | ¥83.94100 | ¥839.41 |
25 | ¥78.69400 | ¥1,967.35 |
50 | ¥73.44720 | ¥3,672.36 |
100 | ¥72.13540 | ¥7,213.54 |
250 | ¥70.82364 | ¥17,705.91 |
500 | ¥69.77424 | ¥34,887.12 |
1,000 | ¥68.20041 | ¥68,200.41 |