RZ0218 | |
---|---|
DigiKey Part Number | 164-RZ0218-ND |
Manufacturer | |
Manufacturer Product Number | RZ0218 |
Description | BOX PLASTIC OFF WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.48000 | ¥142.48 |