RP1275C | |
---|---|
DigiKey Part Number | 164-RP1275C-ND |
Manufacturer | |
Manufacturer Product Number | RP1275C |
Description | BOX ABS GRAY/CLR 7.36"L X 5.79"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Clear Cover/Door Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.360" L x 5.790" W (186.94mm x 147.07mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 42.6in² (275cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.05000 | ¥222.05 |
5 | ¥215.91400 | ¥1,079.57 |
10 | ¥203.58700 | ¥2,035.87 |
25 | ¥197.41520 | ¥4,935.38 |
50 | ¥185.07660 | ¥9,253.83 |
100 | ¥178.90730 | ¥17,890.73 |
250 | ¥166.56840 | ¥41,642.10 |
500 | ¥160.39926 | ¥80,199.63 |