RM5U1913SBK | |
---|---|
DigiKey Part Number | 164-RM5U1913SBK-ND |
Manufacturer | |
Manufacturer Product Number | RM5U1913SBK |
Description | ENCLOSURE ALUM 16.35"L X 12.75"W |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 16.350" L x 12.749" W (415.29mm x 323.83mm) X 12.750" (323.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.350" L x 12.749" W (415.29mm x 323.83mm) | |
Height | 12.750" (323.83mm) | |
Area (L x W) | 208in² (1342cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,721.97000 | ¥2,721.97 |
5 | ¥2,634.13000 | ¥13,170.65 |
10 | ¥2,546.32600 | ¥25,463.26 |
25 | ¥2,458.51880 | ¥61,462.97 |