RM2005MTBK | |
---|---|
DigiKey Part Number | 164-RM2005MTBK-ND |
Manufacturer | |
Manufacturer Product Number | RM2005MTBK |
Description | ENCLOSURE - PLASTIC |
Customer Reference | |
Detailed Description | Enclosure ABS Black Hand Held, Split Sides 4.130" L x 3.150" W (104.90mm x 80.00mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.130" L x 3.150" W (104.90mm x 80.00mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |