RM1922BKVP | |
---|---|
DigiKey Part Number | HM1685-ND |
Manufacturer | |
Manufacturer Product Number | RM1922BKVP |
Description | RM SERIES 19X22 VENTED TOP/BOTTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Bottom 21.441" L x 16.291" W (544.60mm x 413.79mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1922BKVP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | Vented | |
For Use With/Related Products | RM Series | |
Size / Dimension | 21.441" L x 16.291" W (544.60mm x 413.79mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.03000 | ¥356.03 |
5 | ¥335.06600 | ¥1,675.33 |
10 | ¥314.12800 | ¥3,141.28 |
25 | ¥293.18640 | ¥7,329.66 |
50 | ¥287.94980 | ¥14,397.49 |
100 | ¥282.71480 | ¥28,271.48 |
250 | ¥278.52604 | ¥69,631.51 |