RL6065 | |
---|---|
DigiKey Part Number | HM1082-ND |
Manufacturer | |
Manufacturer Product Number | RL6065 |
Description | BOX PLASTIC GRAY 8.12"L X 4.22"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 8.118" L x 4.218" W (206.20mm x 107.14mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.118" L x 4.218" W (206.20mm x 107.14mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 33.3in² (215cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.135" (3.43mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.78000 | ¥85.78 |
5 | ¥81.01600 | ¥405.08 |
10 | ¥76.24700 | ¥762.47 |
25 | ¥71.48160 | ¥1,787.04 |
50 | ¥66.71420 | ¥3,335.71 |
100 | ¥65.52400 | ¥6,552.40 |
250 | ¥64.33244 | ¥16,083.11 |
500 | ¥63.37928 | ¥31,689.64 |
1,000 | ¥61.94964 | ¥61,949.64 |