RH3001BK | |
---|---|
DigiKey Part Number | HM5710-ND |
Manufacturer | |
Manufacturer Product Number | RH3001BK |
Description | BOX PLASTIC BLK 5.12"L X 2.66"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 5.120" L x 2.660" W (130.05mm x 67.56mm) X 0.980" (24.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 2.660" W (130.05mm x 67.56mm) | |
Height | 0.980" (24.89mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.91000 | ¥75.91 |
5 | ¥70.20000 | ¥351.00 |
10 | ¥64.51300 | ¥645.13 |
25 | ¥60.71960 | ¥1,517.99 |
50 | ¥56.92500 | ¥2,846.25 |
100 | ¥53.12940 | ¥5,312.94 |
250 | ¥52.18052 | ¥13,045.13 |
500 | ¥51.23180 | ¥25,615.90 |
1,000 | ¥50.47277 | ¥50,472.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/374/RH3005_tmb.jpg)