RCHS1901024CG1 | |
---|---|
DigiKey Part Number | HM667-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1901024CG1 |
Description | RACK STEEL 24.5X21X12.5 BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 12.500" H (622.30mm x 533.40mm x 317.50mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 23.250" L x 17.810" W x 10.560" H (590.55mm x 452.37mm x 268.22mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 12.500" H (622.30mm x 533.40mm x 317.50mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 54 lbs (24.5 kg) |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/149/457/RCHS1901024BK1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/129/793/RCHS1901024GF1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/217/944/MFG_RCHS1901024LG1_tmb%2864x64%29.jpg)