RASU190515BK1 | |
---|---|
DigiKey Part Number | HM755-ND |
Manufacturer | |
Manufacturer Product Number | RASU190515BK1 |
Description | SHELF FIXED 15X17.5X5.22" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190515BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 17.500" W x 5.220" H (381.00mm x 444.50mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.82000 | ¥581.82 |
5 | ¥545.43800 | ¥2,727.19 |
10 | ¥509.07800 | ¥5,090.78 |
25 | ¥499.98720 | ¥12,499.68 |
50 | ¥490.89600 | ¥24,544.80 |
100 | ¥483.62400 | ¥48,362.40 |