R220-122-000 | |
---|---|
DigiKey Part Number | R220-122-000-ND |
Manufacturer | |
Manufacturer Product Number | R220-122-000 |
Description | BOX PLASTIC GRAY 7.91"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 7.913" L x 4.764" W (201.00mm x 121.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.913" L x 4.764" W (201.00mm x 121.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 37.6in² (243cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.56000 | ¥551.56 |