R220-102-000 | |
---|---|
DigiKey Part Number | R220-102-000-ND |
Manufacturer | |
Manufacturer Product Number | R220-102-000 |
Description | BOX PLASTIC GRAY 5.95"L X 3.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 5.945" L x 3.976" W (151.00mm x 101.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.945" L x 3.976" W (151.00mm x 101.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 23.6in² (152cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.92000 | ¥438.92 |