R149-040-000 | |
---|---|
DigiKey Part Number | R149-040-000-ND |
Manufacturer | |
Manufacturer Product Number | R149-040-000 |
Description | ELBOW ROTATNG 70MM RND&RECT TUBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R149-040-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Elbow | |
For Use With/Related Products | Suspension Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,770.44000 | ¥4,770.44 |
5 | ¥4,662.80200 | ¥23,314.01 |
10 | ¥4,591.06200 | ¥45,910.62 |