R149-035-001 | |
---|---|
DigiKey Part Number | R149-035-001-ND |
Manufacturer | |
Manufacturer Product Number | R149-035-001 |
Description | COUPLNG ELBOW TILT FOR RECT TUBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R149-035-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Elbow | |
For Use With/Related Products | Suspension Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,052.89000 | ¥9,052.89 |
5 | ¥8,848.69000 | ¥44,243.45 |
10 | ¥8,712.54500 | ¥87,125.45 |