R147-010-200R | |
---|---|
DigiKey Part Number | R147-010-200R-ND |
Manufacturer | |
Manufacturer Product Number | R147-010-200R |
Description | JOINT WALL SYSTEM 80 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R147-010-200R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Joint | |
For Use With/Related Products | Suspension Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,590.71000 | ¥11,590.71 |