R144-321-000 | |
---|---|
DigiKey Part Number | R144-321-000-ND |
Manufacturer | |
Manufacturer Product Number | R144-321-000 |
Description | SUSPENSION TUBE 70MM OUT 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R144-321-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Tubing | |
For Use With/Related Products | Suspension Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,422.68000 | ¥1,422.68 |
5 | ¥1,397.29000 | ¥6,986.45 |
10 | ¥1,371.89500 | ¥13,718.95 |
25 | ¥1,351.56920 | ¥33,789.23 |
50 | ¥1,321.08200 | ¥66,054.10 |