PCMBV19001BK1 | |
---|---|
DigiKey Part Number | HM5585-ND |
Manufacturer | |
Manufacturer Product Number | PCMBV19001BK1 |
Description | PANEL BLACK 5 STRAPS RACK MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Hook and Loop Straps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Hook and Loop Straps | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.70000 | ¥208.70 |
5 | ¥196.44600 | ¥982.23 |
10 | ¥184.17000 | ¥1,841.70 |
25 | ¥171.89440 | ¥4,297.36 |
50 | ¥168.82740 | ¥8,441.37 |
100 | ¥165.75670 | ¥16,575.67 |
250 | ¥163.30156 | ¥40,825.39 |
500 | ¥159.61800 | ¥79,809.00 |