N1A242012 | |
---|---|
DigiKey Part Number | N1A242012-ND |
Manufacturer | |
Manufacturer Product Number | N1A242012 |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A242012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 61 lbs (27.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,632.74000 | ¥2,632.74 |
5 | ¥2,585.76400 | ¥12,928.82 |
10 | ¥2,538.75200 | ¥25,387.52 |
25 | ¥2,501.13960 | ¥62,528.49 |