N1A20169 | |
---|---|
DigiKey Part Number | N1A20169-ND |
Manufacturer | |
Manufacturer Product Number | N1A20169 |
Description | BOX STEEL GRAY 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A20169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 31 lbs (14.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.92000 | ¥1,970.92 |
5 | ¥1,935.72800 | ¥9,678.64 |
10 | ¥1,900.52300 | ¥19,005.23 |
25 | ¥1,872.37240 | ¥46,809.31 |