FT600TA1BK | |
---|---|
DigiKey Part Number | HM2230-ND |
Manufacturer | |
Manufacturer Product Number | FT600TA1BK |
Description | FAN TRAY ASSEMBLY W/6 FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 600 CFM 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FT600TA1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 6 Fans, 600 CFM | |
Size / Dimension | 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,642.86000 | ¥3,642.86 |
5 | ¥3,560.71800 | ¥17,803.59 |
10 | ¥3,505.92700 | ¥35,059.27 |