FLHTF1300A115 | |
---|---|
DigiKey Part Number | 164-FLHTF1300A115-ND |
Manufacturer | |
Manufacturer Product Number | FLHTF1300A115 |
Description | 1300W HEATER 120VAC W/ TSTAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 1300W 6.075" L x 5.575" W x 7.475" H (154.3mm x 141.6mm x 189.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 120VAC | |
Specifications | Heater, 1300W | |
Size / Dimension | 6.075" L x 5.575" W x 7.475" H (154.3mm x 141.6mm x 189.86mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,882.59000 | ¥3,882.59 |