ESP3624 | |
---|---|
DigiKey Part Number | ESP3624-ND |
Manufacturer | |
Manufacturer Product Number | ESP3624 |
Description | PANEL STEEL SWING 36X24" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 36.000" L x 24.000" W (914.40mm x 609.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP3624 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 36.000" L x 24.000" W (914.40mm x 609.60mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,674.57000 | ¥1,674.57 |