ESP2016 | |
---|---|
DigiKey Part Number | ESP2016-ND |
Manufacturer | |
Manufacturer Product Number | ESP2016 |
Description | PANEL STEEL SWING 20X16" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 20.000" L x 16.000" W (508.00mm x 406.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP2016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,278.16000 | ¥1,278.16 |