ESF3624 | |
---|---|
DigiKey Part Number | ESF3624-ND |
Manufacturer | |
Manufacturer Product Number | ESF3624 |
Description | FRAME SWING 33.8X21.8X0.6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame 33.750" L x 21.790" W x 0.620" H (857.25mm x 553.47mm x 15.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ESF3624 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frame | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 33.750" L x 21.790" W x 0.620" H (857.25mm x 553.47mm x 15.75mm) | |
Color | Black | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,926.29000 | ¥2,926.29 |