EPG6036 | |
---|---|
DigiKey Part Number | EPG6036-ND |
Manufacturer | |
Manufacturer Product Number | EPG6036 |
Description | PANEL STEEL 58.2 X 34.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 58.200" L x 34.200" W (1478.28mm x 868.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG6036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 58.200" L x 34.200" W (1478.28mm x 868.68mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,212.27000 | ¥2,212.27 |
5 | ¥2,172.79200 | ¥10,863.96 |
10 | ¥2,133.28700 | ¥21,332.87 |
25 | ¥2,101.67760 | ¥52,541.94 |