EPG3630 | |
---|---|
DigiKey Part Number | EPG3630-ND |
Manufacturer | |
Manufacturer Product Number | EPG3630 |
Description | PANEL STEEL 34.2 X 28.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 34.200" L x 28.200" W (868.68mm x 716.28mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG3630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 34.200" L x 28.200" W (868.68mm x 716.28mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,209.72000 | ¥1,209.72 |
5 | ¥1,188.16400 | ¥5,940.82 |
10 | ¥1,166.56200 | ¥11,665.62 |
25 | ¥1,149.27600 | ¥28,731.90 |
50 | ¥1,123.35420 | ¥56,167.71 |