EPG2430 | |
---|---|
DigiKey Part Number | EPG2430-ND |
Manufacturer | |
Manufacturer Product Number | EPG2430 |
Description | PANEL STEEL 22.2 X 28.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.200" L x 22.200" W (716.28mm x 563.88mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG2430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 28.200" L x 22.200" W (716.28mm x 563.88mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥852.08000 | ¥852.08 |