EPG1612 | |
---|---|
DigiKey Part Number | EPG1612-ND |
Manufacturer | |
Manufacturer Product Number | EPG1612 |
Description | PANEL STEEL 14.2 X 10.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG1612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 14.200" L x 10.200" W (360.68mm x 259.08mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥130.72300 | ¥1,307.23 |
100 | ¥117.65260 | ¥11,765.26 |