EPG1224 | |
---|---|
DigiKey Part Number | EPG1224-ND |
Manufacturer | |
Manufacturer Product Number | EPG1224 |
Description | PANEL STEEL 10.2 X 22.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 10.200" W (563.88mm x 259.08mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG1224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 22.200" L x 10.200" W (563.88mm x 259.08mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.40000 | ¥442.40 |