EP3624 | |
---|---|
DigiKey Part Number | EP3624-ND |
Manufacturer | |
Manufacturer Product Number | EP3624 |
Description | PANEL STEEL 34.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 34.200" L x 22.200" W (868.68mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3624 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 34.200" L x 22.200" W (868.68mm x 563.88mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.14000 | ¥990.14 |
5 | ¥924.15000 | ¥4,620.75 |
10 | ¥907.64900 | ¥9,076.49 |
25 | ¥891.14840 | ¥22,278.71 |
50 | ¥877.94620 | ¥43,897.31 |