EP3020 | |
---|---|
DigiKey Part Number | EP3020-ND |
Manufacturer | |
Manufacturer Product Number | EP3020 |
Description | PANEL STEEL 28.2X18.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.200" L x 18.200" W (716.28mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 28.200" L x 18.200" W (716.28mm x 462.28mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.04000 | ¥732.04 |
5 | ¥683.26000 | ¥3,416.30 |
10 | ¥671.06100 | ¥6,710.61 |
25 | ¥658.85440 | ¥16,471.36 |
50 | ¥649.09500 | ¥32,454.75 |
100 | ¥634.45340 | ¥63,445.34 |